Part Details for 172-E09-202R001 by NorComp
Overview of 172-E09-202R001 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-E09-202R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4748
|
Newark | D Sub Connector, Receptacle, 9Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:172-E M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-E09-202R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$1.7800 / $2.2600 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - 172 Series - Steel Body. RoHS: Compliant |
290 In Stock |
|
$1.5700 / $2.2300 | Buy Now |
DISTI #
66772383
|
Verical | Conn D-Subminiature F 9 POS 1.38mm Solder Cup ST Cable Mount 9 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 1846 | Americas - 250 |
|
$2.2490 / $2.8990 | Buy Now |
|
Master Electronics | D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - 172 Series - Steel Body. RoHS: Compliant |
290 In Stock |
|
$1.5700 / $2.2300 | Buy Now |
Part Details for 172-E09-202R001
172-E09-202R001 CAD Models
172-E09-202R001 Part Data Attributes
|
172-E09-202R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-E09-202R001
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.255 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.089 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |