Part Details for 172-E09-103R012 by NorComp
Overview of 172-E09-103R012 by NorComp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P |
Part Details for 172-E09-103R012
172-E09-103R012 CAD Models
172-E09-103R012 Part Data Attributes
|
172-E09-103R012
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-E09-103R012
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 172-E09-103R012
This table gives cross-reference parts and alternative options found for 172-E09-103R012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-E09-103R012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-E09-102R012 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | 172-E09-103R012 vs 172-E09-102R012 |
172-E09-102R011 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | 172-E09-103R012 vs 172-E09-102R011 |
172-009-103R011 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, | NorComp | 172-E09-103R012 vs 172-009-103R011 |