Part Details for 172-4001 by Memory Protection Devices Inc (MPD)
Overview of 172-4001 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172-4001-ND
|
DigiKey | CBL ASSY 2.1MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
182 In Stock |
|
$2.2361 / $4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 93 Factory Stock |
|
$2.3600 / $3.5800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 93 Factory Stock |
|
$2.3600 / $3.5800 | Buy Now |