Part Details for 172-4000 by Memory Protection Devices Inc (MPD)
Overview of 172-4000 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172-4000-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1572 In Stock |
|
$2.0500 / $2.9100 | Buy Now |
|
Onlinecomponents.com | Backplane Connectors, Wt 3.27 g, Har-bus HM Series | HARTING 17240004102 RoHS: Compliant |
300 In Stock 10250 Factory Stock |
|
$2.3600 / $3.5800 | Buy Now |
|
Quest Components | DC POWER CORD, PLUG, MOLD 24AWG, RA, 2.5MM, 6' | 109 |
|
$2.3418 / $5.4042 | Buy Now |
|
Master Electronics | Backplane Connectors, Wt 3.27 g, Har-bus HM Series | HARTING 17240004102 RoHS: Compliant |
300 In Stock 10250 Factory Stock |
|
$2.3600 / $3.5800 | Buy Now |