There are no models available for this part yet.
Overview of 172-050-203R031 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-050-203R031 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK3692
|
Newark | D Sub Conn, Rcpt, Dd, 50Pos, Solder Cup |Norcomp 172-050-203R031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $19.5100 | Buy Now | |
DISTI #
34AK4146
|
Newark | D Sub Conn, Rcpt, 50Pos, Dd, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:172 M Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-050-203R031 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $20.4800 | Buy Now | |
DISTI #
37-172-050-203R031-ND
|
DigiKey | 50P // F // SC // NICKEL // 03 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
40 In Stock |
|
$11.4826 / $22.0300 | Buy Now | |
DISTI #
636-172-050-203R031
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 50P F Solder Cup NICKEL RoHS: Compliant | 0 |
|
$11.4800 / $19.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8200 / $16.7200 | Buy Now |
CAD Models for 172-050-203R031 by NorComp
Part Data Attributes for 172-050-203R031 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.598 inch
|
Body Depth
|
0.228 inch
|
Body Length
|
2.635 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYAMIDE6T
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.092 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for 172-050-203R031
This table gives cross-reference parts and alternative options found for 172-050-203R031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-050-203R031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77DFD50SOL2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 172-050-203R031 vs L77DFD50SOL2 |
M24308/23-29 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 172-050-203R031 vs M24308/23-29 |
172-050-213R051 | D Subminiature Connector, 50 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | NorComp | 172-050-203R031 vs 172-050-213R051 |
L77SDDG50SOL2C309 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-050-203R031 vs L77SDDG50SOL2C309 |
172-050-203R021 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking, | NorComp | 172-050-203R031 vs 172-050-203R021 |
172-050-213R011 | D Subminiature Connector, 50 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | NorComp | 172-050-203R031 vs 172-050-213R011 |
L177RRDH50S | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-050-203R031 vs L177RRDH50S |
L177RRDG50S | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-050-203R031 vs L177RRDG50S |
L177SDD50SVF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-050-203R031 vs L177SDD50SVF |
FCE57-21502-AN0 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-050-203R031 vs FCE57-21502-AN0 |