There are no models available for this part yet.
Overview of 172-050-112R021 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-050-112R021 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y5022
|
Newark | D Sub Connector, Plug, 50Pos, Gender:Plug, Product Range:172 M Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-050-112R021 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3550MA-ND
|
DigiKey | CONN D-SUB PLUG 50P PNL MNT SLDR Lead time: 22 Weeks Container: Tray |
40 In Stock |
|
Buy Now |
CAD Models for 172-050-112R021 by NorComp
Part Data Attributes for 172-050-112R021 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
HOLE .126
|
Body Breadth
|
0.598 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
2.598 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
150 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYAMIDE6T
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.25
|
Mounting Option 2
|
LOCKNUT
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.844 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Power)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.205 inch
|
Terminal Pitch
|
2.743 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 172-050-112R021
This table gives cross-reference parts and alternative options found for 172-050-112R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-050-112R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDPS50P067TXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 172-050-112R021 vs DDPS50P067TXLF |
5747471-1 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | 172-050-112R021 vs 5747471-1 |
17DFDH50P1BMNVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 172-050-112R021 vs 17DFDH50P1BMNVF |
177DFDG50PAJ3VF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 172-050-112R021 vs 177DFDG50PAJ3VF |
DDW50P065CTXBLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 172-050-112R021 vs DDW50P065CTXBLF |
DD50P65TXBLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 172-050-112R021 vs DD50P65TXBLF |
DD50PXB | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | 172-050-112R021 vs DD50PXB |
DDF50P0MXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 172-050-112R021 vs DDF50P0MXLF |
DDV50P067HTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 172-050-112R021 vs DDV50P067HTXLF |
DDF50P967GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 172-050-112R021 vs DDF50P967GXLF |