Part Details for 172-025-243R031 by NorComp
Overview of 172-025-243R031 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-025-243R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4092
|
Newark | D Sub Conn, Rcpt, 25Pos, Db, Wire Wrap, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:172 M Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Wire Wrap, Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-025-243R031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$8.3200 | Buy Now |
DISTI #
34AK3230
|
Newark | D Sub Conn, Rcpt, Db, 25Pos, Wire Wrap Rohs Compliant: Yes |Norcomp 172-025-243R031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $17.4100 | Buy Now |
DISTI #
37-172-025-243R031-ND
|
DigiKey | 25P // F // WW // NICKEL // 03 Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8953 / $18.4100 | Buy Now |
DISTI #
636-172-025-243R031
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 25P F Wire Wrap NICKEL RoHS: Compliant | 39 |
|
$8.8900 / $18.7800 | Buy Now |
|
Future Electronics | 25 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$10.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5000 / $13.7000 | Buy Now |
Part Details for 172-025-243R031
172-025-243R031 CAD Models
172-025-243R031 Part Data Attributes
|
172-025-243R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-025-243R031
NorComp
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.503 inch | |
Terminal Pitch | 2.769 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172-025-243R031
This table gives cross-reference parts and alternative options found for 172-025-243R031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-025-243R031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17DBFRCA25S | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | 172-025-243R031 vs L17DBFRCA25S |
L77SDB25SVFM | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-025-243R031 vs L77SDB25SVFM |
172-025-243R021 | D Subminiature Connector, | NorComp | 172-025-243R031 vs 172-025-243R021 |
L177SDB25SVF | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-025-243R031 vs L177SDB25SVF |
L77SDBG25SOL2RM8C309 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-025-243R031 vs L77SDBG25SOL2RM8C309 |
L77TSBH25SOL2RM5C309 | D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-025-243R031 vs L77TSBH25SOL2RM5C309 |
L17TF2502101 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-025-243R031 vs L17TF2502101 |
172-025-213R911 | D Subminiature Connector, 25 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, #4-40, | NorComp | 172-025-243R031 vs 172-025-213R911 |
L17TF2500102 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-025-243R031 vs L17TF2500102 |
L77SDB25SA4CH3R | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 172-025-243R031 vs L77SDB25SA4CH3R |