172-015-142R021
NorComp
Description: D Subminiature Connector,

Overview of 172-015-142R021 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 172-015-142R021 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y4919
Newark D Sub Connector, Plug, 15Pos, Gender:Plug, Product Range:172 M Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Wire Wrap, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-015-142R021 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 172-015-142R021 by NorComp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 172-015-142R021 by NorComp

172-015-142R021
NorComp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Board Mounting Option
HOLE 0.12
Body Breadth
0.496 inch
Body Depth
0.192 inch
Body Length
1.541 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE6T
Mixed Contacts
NO
Mounting Option 1
HOLE 0.12
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.503 inch
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 172-015-142R021
    NorComp
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172-015-142R021 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172-015-142R021 by NorComp

  • Please alert me when 172-015-142R021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 172-015-142R021 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172-015-142R021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 172-015-142R021 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172-015-142R021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172-015-142R021 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: