Part Details for 172-009-213R911 by NorComp
Overview of 172-009-213R911 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-009-213R911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4024
|
Newark | D Sub Conn, Rcpt, 9Pos, De, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:172 M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-009-213R911 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$3.7600 | Buy Now |
DISTI #
34AK3618
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Solder |Norcomp 172-009-213R911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $8.3900 | Buy Now |
DISTI #
37-172-009-213R911-ND
|
DigiKey | 9P // F // VT // NICKEL // 91 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
78 In Stock |
|
$4.5107 / $7.7300 | Buy Now |
DISTI #
636-172-009-213R911
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 9P F Dip Solder NICKEL RoHS: Compliant | 292 |
|
$4.4600 / $7.6500 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 9 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$4.3100 / $6.9100 | Buy Now |
Part Details for 172-009-213R911
172-009-213R911 CAD Models
172-009-213R911 Part Data Attributes
|
172-009-213R911
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-009-213R911
NorComp
D Subminiature Connector, 9 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.429 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.004 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.112 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.206 inch | |
Terminal Pitch | 0.108 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172-009-213R911
This table gives cross-reference parts and alternative options found for 172-009-213R911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-009-213R911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-745781-0 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 172-009-213R911 vs 1-745781-0 |
745781-9 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 172-009-213R911 vs 745781-9 |
SPC15463 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | SPC Multicomp | 172-009-213R911 vs SPC15463 |
1-745781-5 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 172-009-213R911 vs 1-745781-5 |
745781-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 172-009-213R911 vs 745781-8 |
745781-3 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 172-009-213R911 vs 745781-3 |
1-745781-0 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 172-009-213R911 vs 1-745781-0 |
172-009-213R021 | D Subminiature Connector, 9 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | NorComp | 172-009-213R911 vs 172-009-213R021 |
745781-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 172-009-213R911 vs 745781-1 |
745781-9 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 172-009-213R911 vs 745781-9 |