Part Details for 172-009-143R011 by NorComp
Overview of 172-009-143R011 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-009-143R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4010
|
Newark | D Sub Conn, Plug, 9Pos, De, Wire Wrap, D Sub Connector Type:Standard, Gender:Plug, Product Range:172 M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Wire Wrap, Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-009-143R011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$3.7100 | Buy Now |
DISTI #
37-172-009-143R011-ND
|
DigiKey | 9P // M // WW // NICKEL // 01 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
17 In Stock |
|
$3.9375 / $8.8400 | Buy Now |
DISTI #
636-172-009-143R011
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 9P M Wire Wrap NICKEL RoHS: Compliant | 949 |
|
$3.9300 / $8.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $5.4200 | Buy Now |
Part Details for 172-009-143R011
172-009-143R011 CAD Models
172-009-143R011 Part Data Attributes
|
172-009-143R011
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-009-143R011
NorComp
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.503 inch | |
Terminal Pitch | 0.108 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172-009-143R011
This table gives cross-reference parts and alternative options found for 172-009-143R011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-009-143R011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-009-113R031 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | NorComp | 172-009-143R011 vs 172-009-113R031 |
DM10151-PJ8-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Foxconn | 172-009-143R011 vs DM10151-PJ8-4F |
JES-9P-4A3H | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | 172-009-143R011 vs JES-9P-4A3H |
L717SDEH09P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-009-143R011 vs L717SDEH09P |
JEY-9P-1A3C90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | 172-009-143R011 vs JEY-9P-1A3C90 |
RD9M10JVL0/AA | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 172-009-143R011 vs RD9M10JVL0/AA |
JEY-9P-1A4H | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | 172-009-143R011 vs JEY-9P-1A4H |
172-009-103R911 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, | NorComp | 172-009-143R011 vs 172-009-103R911 |
172-009-112R052 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | EDAC Inc | 172-009-143R011 vs 172-009-112R052 |
JES-9P-4A3H14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | 172-009-143R011 vs JES-9P-4A3H14 |