Part Details for 171G by Hammond Manufacturing
Overview of 171G by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6418
|
Newark | Transformer, 115V, 1Kva, Chassis Mount Transformer Type:Isolating, Secondary Voltages:115V, Power Rating:1Kva, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:-, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 171G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$349.4700 / $378.3500 | Buy Now |
DISTI #
HM2105-ND
|
DigiKey | XFRMR ISOL 115V TO 115V 1000VA Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$349.8090 / $381.3700 | Buy Now |
DISTI #
546-171G
|
Mouser Electronics | Power Transformers Isolation transformer, plug-in, 115VAC, 50/60 Hz to 115VAC, 1000VA RoHS: Compliant | 5 |
|
$344.1500 / $360.8000 | Buy Now |
DISTI #
70181299
|
RS | Transformer, Line, Isolation, Pri/Sec:115VAC, 50/60Hz, 1000VA, 2kVrms | Hammond Manufacturing 171G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$354.6700 / $381.3700 | RFQ |
|
Onlinecomponents.com | transformer - line isolation/plug & receptacle RoHS: Compliant | 6 Factory Stock |
|
$333.8600 / $342.6400 | Buy Now |
|
Powell Electronics | PLUG IN ISOLATION 1000VA Min Qty: 1 | 8 |
|
$473.4700 | Buy Now |
|
Master Electronics | transformer - line isolation/plug & receptacle RoHS: Compliant | 6 Factory Stock |
|
$333.8600 / $342.6400 | Buy Now |
Part Details for 171G
171G CAD Models
171G Part Data Attributes
|
171G
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
171G
Hammond Manufacturing
TRANSFORMER PLUG & RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 162.052 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 196.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 115 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 134.112 mm |