Part Details for 171DIP-28 (ALTERNATE: P717005E) by Schneider Electric Relays
Overview of 171DIP-28 (ALTERNATE: P717005E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171DIP-28 (ALTERNATE: P717005E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185494
|
RS | Relay, Reed, 0.5 A, 24 V (Nom.), 270 mW (Nom.), DPST, NO with Clamping Diode | Schneider Electric/Legacy Relays 171DIP-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6900 / $13.3600 | RFQ |