Part Details for 171DIP-14 by Schneider Electric
Overview of 171DIP-14 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171DIP-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185490
|
RS | Relay, Reed, 0.5 A, 12 V (Nom.), 120 mW (Nom.), SPST, NC, 1200 Ohms (Nom.), 1 g | Schneider Electric 171DIP-14 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5800 | RFQ |
Part Details for 171DIP-14
171DIP-14 CAD Models
171DIP-14 Part Data Attributes
|
171DIP-14
Schneider Electric
Buy Now
|
Compare Parts:
171DIP-14
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |