-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7446
|
Newark | Sl Lcp Rtan Hdr Assy Th 15Au 03 Ckt |Molex 171974-0103 RoHS: Not Compliant Min Qty: 4160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 | Buy Now |
DISTI #
1719740103
|
Avnet Americas | Conn Shrouded HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 1719740103) RoHS: Compliant Min Qty: 4160 Package Multiple: 2080 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-171974-0103
|
Mouser Electronics | Headers & Wire Housings SL Hdr Sngl Row RA Shrd TH 3 CKT RoHS: Compliant | 3815 |
|
$0.5940 / $0.7900 | Buy Now |
DISTI #
MOL171974-0103
|
Heilind Electronics | SL LCP RTAN HDR ASSY TH 15AU 3 CKT | Americas - 0 in Stock |
|
$0.5748 / $0.7272 | Buy Now |
|
Onlinecomponents.com | SL Header - 2.54mm Pitch - 3 Circuits - Single Row - Right-Angle - LCP - Shrouded - 0.38µm Selective Gold (Au) Plating - Through Hole. RoHS: Compliant | 0 |
|
$0.6200 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171974-0103
Molex
Buy Now
|
Compare Parts:
171974-0103
Molex
|
Samacsys Manufacturer | Molex |