Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CD40106BCM |
Rochester Electronics LLC |
CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 |
|
CD40106BCN-G |
Rochester Electronics LLC |
CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS |
|
DO2010-681MLC |
Coilcraft Inc |
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Sl Lcp Vert Hdr Assy Th 15 Au Peg 06 Ckt |Molex 171972-0106
RoHS:
Not Compliant
Min Qty:
2208
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.9810
|
Buy Now
|
|
|
Avnet Americas
|
Connector Shrouded Header 6 Position 2.54mm Solder Straight Through Hole Tube (Alt: 1719720106)
Min Qty:
2208
Package Multiple:
1104
Lead time:
23 Weeks, 0 Days
|
0
|
-
2,208
$0.9801
-
4,416
$0.8327
-
6,624
$0.7070
-
11,040
$0.6273
-
22,080
$0.6118
|
$0.6118 / $0.9801
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings SL LCP Vert Hdr Assy TH 15 Au Peg 06 Ckt
RoHS:
Compliant
|
0
|
-
2,208
$0.7880
-
5,520
$0.7490
|
$0.7490 / $0.7880
|
Order Now
|
|
|
Heilind Electronics
|
|
Americas - 0 in Stock
|
-
2,208
$0.8408
-
9,936
$0.6357
|
$0.6357 / $0.8408
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
552
$0.8600
-
1,104
$0.8000
-
2,208
$0.7500
-
2,500
$0.6500
-
5,000
$0.6200
|
$0.6200 / $0.8600
|
Buy Now
|
Want to compare parts?
-
171972-0106
Molex
VS
-