171971-0206
Molex
Description: Board Connector,

Overview of 171971-0206 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MOS6020-682MXC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824
MSS4020-683MLD Coilcraft Inc General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT
XPL4020-682MLB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Price & Stock for 171971-0206 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC7418
Newark Sl Lcp Vert Hdr Assy Th 30Au 06 Ckt |Molex 171971-0206 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2900
$1.2900 Buy Now
DISTI # 1719710206
Avnet Americas Conn Shrouded HDR 6 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 1719710206) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 360 $1.3000
  • 720 $1.1900
  • 1,440 $1.1200
  • 2,500 $0.9900
  • 5,000 $0.9100
$0.9100 / $1.3000 Buy Now

CAD Models for 171971-0206 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 171971-0206 by Molex

171971-0206
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 171971-0206
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 171971-0206 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 171971-0206 by Molex

Select Manufacturer
Which Manufacturer of 171971-0206 would you like to use for your alert(s)?
  • Please alert me when 171971-0206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 171971-0206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 171971-0206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 171971-0206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 171971-0206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 171971-0206 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: