-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7398
|
Newark | Sl Lcp Vert Hdr Assy Th 15Au 10 Ckt |Molex 171971-0110 RoHS: Not Compliant Min Qty: 912 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.1300 | Buy Now |
DISTI #
1719710110
|
Avnet Americas | Conn Shrouded HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 1719710110) RoHS: Compliant Min Qty: 912 Package Multiple: 912 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $2.5676 | Buy Now |
DISTI #
538-171971-0110
|
Mouser Electronics | Headers & Wire Housings SL Hdr Sngl Row Vert Shrd TH 10 Ckt RoHS: Compliant | 842 |
|
$1.5400 / $2.9600 | Buy Now |
DISTI #
MOL171971-0110
|
Heilind Electronics | SL LCP VERT HDR ASSY TH 15AU 0 CKT | Americas - 0 in Stock |
|
$1.2839 / $1.7717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171971-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
171971-0110
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |