-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6985
|
Newark | Fakra Ii, plug, fakra, rf Subassy |Te Connectivity 1719656-1 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
1719656-1-ND
|
DigiKey | FAKRA II,PLUG,FAKRA,RF SUBASSY Min Qty: 4800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9250 | Buy Now |
DISTI #
1719656-1
|
Avnet Americas | FAKRA II JACK RF SUBASSY - Bag (Alt: 1719656-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 3 Days Container: Bag | 0 |
|
$0.8739 / $0.9542 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 4800 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7950 | Buy Now |
DISTI #
AMP1719656-1
|
Heilind Electronics | FAKRA II JACK RF SUBASSY | Americas - 0 in Stock |
|
$0.9695 / $0.9840 | Buy Now |
|
Onlinecomponents.com | FAKRA II,PLUG,FAKRA,RF SUBASSY RoHS: Compliant | 0 |
|
$0.8180 / $2.2420 | Buy Now |
DISTI #
AMP1719656-1
|
Interstate Connecting Components | FAKRA II JACK RF SUBASSY | 0 |
|
$0.9695 / $0.9840 | Buy Now |
|
Master Electronics | FAKRA II,PLUG,FAKRA,RF SUBASSY RoHS: Compliant | 0 |
|
$0.8180 / $2.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719656-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719656-1
TE Connectivity
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |