-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 POS GET 0.64 REC HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1719256-2-ND
|
DigiKey | 4 POS GET 0.64 REC HSG Min Qty: 8400 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2486 | Buy Now |
DISTI #
1719256-2
|
Avnet Americas | 4 POS GET 0.64 REC HSG - Bulk (Alt: 1719256-2) Min Qty: 8400 Package Multiple: 1680 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9088 / $1.9781 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8400 Package Multiple: 1680 Lead time: 23 Weeks Container: Box | 0Box |
|
$2.0400 | Buy Now |
DISTI #
AMP1719256-2
|
Heilind Electronics | 4 POS GET 0.64 REC HSG | Americas - 0 in Stock |
|
$2.4863 | Buy Now |
|
Onlinecomponents.com | 4 POS GET 0.64 REC HSG RoHS: Compliant | 0 |
|
$2.1400 / $6.2900 | Buy Now |
DISTI #
AMP1719256-2
|
Interstate Connecting Components | 4 POS GET 0.64 REC HSG | 0 |
|
$2.4863 | Buy Now |
|
Master Electronics | 4 POS GET 0.64 REC HSG RoHS: Compliant | 0 |
|
$2.1400 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719256-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719256-2
TE Connectivity
4 POS GET 0.64 REC HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.235 inch | |
Body Depth | 0.771 inch | |
Body Length | 0.764 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm |