-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9929
|
Newark | Automotive Housing, Receptacle, 14Pos, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:14Positions, For Use With:Amp 964274-2, 964286-2 Automotive Socket Contacts, Ip Rating:-, Voltage Rating:12V Rohs Compliant: Yes |Te Connectivity 1719105-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$2.1400 / $2.4300 | Buy Now |
DISTI #
A128154-ND
|
DigiKey | CONN RCPT HSG 14POS Min Qty: 1 Lead time: 19 Weeks Container: Box |
902 In Stock |
|
$1.3001 / $2.1600 | Buy Now |
DISTI #
1719105-1
|
Avnet Americas | Conn Housing SKT 14 POS 6mm/4.5mm ST Panel Mount Bulk - Bulk (Alt: 1719105-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.9095 / $2.2979 | Buy Now |
DISTI #
69AH9929
|
Avnet Americas | Conn Housing SKT 14 POS 6mm/4.5mm ST Panel Mount Bulk - Bulk (Alt: 69AH9929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 51 Partner Stock |
|
$2.0600 / $2.1100 | Buy Now |
DISTI #
571-1719105-1
|
Mouser Electronics | Automotive Connectors 14POS,JPT,REC .HSG,BK RoHS: Compliant | 472 |
|
$1.9600 / $2.1600 | Buy Now |
DISTI #
V99:2348_11647955
|
Arrow Electronics | Conn Housing RCP 14 POS Crimp ST Cable Mount Violet Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2016 | Americas - 1983 |
|
$0.9178 / $1.2449 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9500 | Buy Now |
DISTI #
AMP1719105-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3798 / $2.4896 | Buy Now | |
|
Onlinecomponents.com | 14POS,JPT,REC.HSG,BK RoHS: Compliant |
500 In Stock |
|
$2.1200 / $3.5900 | Buy Now |
DISTI #
53404028
|
Verical | Conn Housing RCP 14 POS Crimp ST Cable Mount Violet Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2016 | Americas - 1983 |
|
$0.9178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719105-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719105-1
TE Connectivity
Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.299 inch | |
Body Depth | 0.909 inch | |
Body Length | 1.902 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |