-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1719066-3-ND
|
DigiKey | CONN MAG TERM 25.5AWG CONT SPRNG Min Qty: 198000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1425 | Buy Now |
DISTI #
1719066-3
|
Avnet Americas | Contact RCP IDT ST Cable Mount Reel - Tape and Reel (Alt: 1719066-3) RoHS: Compliant Min Qty: 198000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.1511 | Buy Now |
DISTI #
571-1719066-3
|
Mouser Electronics | Terminals MAG-MATE TERMINAL SPECIAL DESIGN | 0 |
|
$0.1620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198000 Package Multiple: 9000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.1342 | Buy Now |
DISTI #
AMP1719066-3
|
Heilind Electronics | MAG-MATE TERMINAL, SPECIAL DES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE TERMINAL, SPECIAL DESIGN RoHS: Compliant | 0 |
|
$0.1445 / $0.4242 | Buy Now |
DISTI #
AMP1719066-3
|
Interstate Connecting Components | MAG-MATE TERMINAL, SPECIAL DES | 0 |
|
Buy Now | |
DISTI #
1719066-3
|
Avnet Abacus | (Alt: 1719066-3) RoHS: Compliant Min Qty: 198000 Package Multiple: 198000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE TERMINAL, SPECIAL DESIGN RoHS: Compliant | 0 |
|
$0.1445 / $0.4242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719066-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719066-3
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 25.5 AWG |