-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9959
|
Newark | Automotive Conn Housing, Rcpt, 32Pos, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:32Ways, For Use With:Amp Mqs Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rohs Compliant: Yes |Te Connectivity 1719059-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.3040 / $0.4540 | Buy Now |
DISTI #
A128153-ND
|
DigiKey | CONN RCPT HSG 32POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1195 In Stock |
|
$0.2144 / $0.3100 | Buy Now |
DISTI #
1719059-1
|
Avnet Americas | AMP1719059-1 - Bag (Alt: 1719059-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$0.2127 / $0.2402 | Buy Now |
DISTI #
571-1719059-1
|
Mouser Electronics | Automotive Connectors MQS SOCKET HSG 32 POS RoHS: Compliant | 3101 |
|
$0.2460 / $0.3100 | Buy Now |
DISTI #
70468153
|
RS | MQS, housing, socket,32way | TE Connectivity 1719059-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.2070 | Buy Now |
DISTI #
AMP1719059-1
|
Heilind Electronics | MQS SOCKET HSG 32 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 32POS MQS REC RoHS: Compliant | 0 |
|
$0.2313 / $0.3517 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1360 |
|
$1.1104 / $2.7082 | Buy Now |
|
Quest Components | 1088 |
|
$1.5717 / $3.6270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719059-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719059-1
TE Connectivity
Board Connector, 2 Row(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.65 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.68 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm |