-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1719040-1-ND
|
DigiKey | 8POS GET MALE CONNECTOR W. 3 SB' Min Qty: 432 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1962 | Buy Now |
DISTI #
1719040-1
|
Avnet Americas | Conn Housing PL 8 POS 2.54mm ST Cable Mount Box/Carton - Bulk (Alt: 1719040-1) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 28 Weeks, 4 Days Container: Bulk | 0 |
|
$2.8838 / $3.4704 | Buy Now |
DISTI #
571-1719040-1
|
Mouser Electronics | Automotive Connectors 8POS GET MALE CONNECTOR W. 3 SB'S RoHS: Compliant | 0 |
|
$4.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 432 Package Multiple: 432 Lead time: 29 Weeks Container: Box | 0Box |
|
$2.9500 | Buy Now |
DISTI #
AMP1719040-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5940 / $3.6477 | Buy Now | |
|
Onlinecomponents.com | 8POS GET MALE CONNECTOR W. 3 SB'S RoHS: Compliant | 0 |
|
$3.0300 / $6.3500 | Buy Now |
DISTI #
AMP1719040-1
|
Interstate Connecting Components | 0 |
|
$3.5940 / $3.6477 | Buy Now | |
DISTI #
1719040-1
|
Avnet Abacus | (Alt: 1719040-1) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8POS GET MALE CONNECTOR W. 3 SB'S RoHS: Compliant | 0 |
|
$3.0300 / $6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719040-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719040-1
TE Connectivity
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.465 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.031 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.043 inch | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | 9-1419169-7 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |