Part Details for 1719 SL001 by Alpha Wire
Overview of 1719 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91719BGLF | Renesas Electronics Corporation | Low EMI,Spread Modulating,Clock Generator | |
91719BGLFT | Renesas Electronics Corporation | Low EMI,Spread Modulating,Clock Generator | |
84517-191LF | Amphenol Communications Solutions | 200 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 1719 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6663
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.52Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1719 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,418.7500 | Buy Now |
DISTI #
1719SL001-ND
|
DigiKey | CABLE 8COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$5,433.7200 | Buy Now |
DISTI #
602-1719-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 8C SHIELDED 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$5,781.4700 | Order Now |
DISTI #
70140042
|
RS | Multiconductor Cable,8C,20 AWG,26x34,Braid Shield, Gray PVC ,CA Pairsop 65,1000 | Alpha Wire 1719 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$6,740.2600 / $7,095.0000 | RFQ |
Part Details for 1719 SL001
1719 SL001 CAD Models
1719 SL001 Part Data Attributes
|
1719 SL001
Alpha Wire
Buy Now
|
Compare Parts:
1719 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |