Part Details for 1718574002 by Molex
Results Overview of 1718574002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1718574002 Information
1718574002 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1718574002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17085CT-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
298 In Stock |
|
$0.2805 / $0.5800 | Buy Now |
DISTI #
1718574002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole Embossed T/R - Tape and Reel (Alt: 171857400... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2638 / $0.2693 | Buy Now |
DISTI #
171857-4002
|
TTI | Headers & Wire Housings KK RPC 254 Hdr FrLk R/A 02 Ckt 15Au T&R Min Qty: 3300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.2620 / $0.2670 | Buy Now |
DISTI #
000000000005131512
|
Sager | Headers & Wire Housings KK 2.54MM HDR 02P RA AU Min Qty: 3300 | 0 |
|
$0.2225 / $0.3130 | Buy Now |
DISTI #
1718574002
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 254mm Solder RA ThruHole Embossed TR - Tape and Reel (Alt: 1718574002) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1718574002
1718574002 CAD Models
1718574002 Part Data Attributes
|
1718574002
Molex
Buy Now
Datasheet
|
Compare Parts:
1718574002
Molex
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 7.83 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | 2.34 N |