-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
171857-3003 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
66953-003LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 6 Position ,2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7000
|
Newark | Conn, R/A Header, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 171857-3003 (Alternate Part Number: ... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 1800 |
|
$0.3890 / $0.4220 | Buy Now |
DISTI #
26AK4051
|
Newark | Conn, R/A Header, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 171857-3003 (Alternate Part Number: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 112 |
|
$0.4420 / $0.8690 | Buy Now |
DISTI #
538-171857-3003
|
Mouser Electronics | Headers & Wire Housings KK RPC 100 Hdr FrLk R/A 03 Ckt Tin T&R RoHS: Compliant | 2807 |
|
$0.3810 / $0.8200 | Buy Now |
DISTI #
MOL171857-3003
|
Heilind Electronics | KK RPC 100 HDR FRLK R/A 03 C KT TIN T&R | Americas - 0 in Stock |
|
$0.3763 / $0.4554 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole KK® T/R RoHS: Compliant |
4800 Partner Stock |
|
$0.3703 / $0.4712 | Buy Now |
DISTI #
171857-3003
|
TTI | Headers & Wire Housings KK RPC 100 Hdr FrLk R/A 03 Ckt Tin T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 15900 In Stock |
|
$0.3770 / $0.4530 | Buy Now |
DISTI #
MX-171857-3003
|
TME | connector KK RPC 100 Hdr FrLk R/A 03 Ckt Tin T&R Min Qty: 1 | 0 |
|
$0.3670 / $0.8250 | RFQ |
|
Master Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole KK® T/R RoHS: Compliant |
4800 Partner Stock |
|
$0.3703 / $0.4712 | Buy Now |
DISTI #
10152748
|
TestEquity LLC | Molex 171857-3003 2.54mm Pitch, KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin ... more | 4800 |
|
$0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy