-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0286
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 171856 Series Rohs Compliant: Yes |Molex 171856-1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 984 |
|
$0.1510 | Buy Now |
DISTI #
1718561003
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 1718561003) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 33 Weeks, 0 Days | 0 |
|
$0.3786 | Buy Now |
DISTI #
538-171856-1003
|
Mouser Electronics | Headers & Wire Housings KK Hdr Vrt 3 Ckt 2.54mm Pitch 15um Au RoHS: Compliant | 10648 |
|
$0.2800 / $0.6900 | Buy Now |
DISTI #
MOL171856-1003
|
Heilind Electronics | KK RPC 100 HDR FRLK VERT T 15AU | Americas - 0 in Stock |
|
$0.2980 / $0.3175 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3110 / $0.3450 | Buy Now |
DISTI #
171856-1003
|
TTI | Headers & Wire Housings KK Hdr Vrt 3 Ckt 2.54mm Pitch 15um Au RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 29105 In Stock |
|
$0.2970 / $0.6830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171856-1003
Molex
Buy Now
Datasheet
|
Compare Parts:
171856-1003
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Molex |