-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(171837-2) SPACER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5811
|
Newark | Pin & Socket Connectors Spacer |Amp Te Connectivity 171837-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7800 |
|
$0.7360 | Buy Now |
DISTI #
171837-2-ND
|
DigiKey | SPACER Min Qty: 40000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4560 | Buy Now |
DISTI #
171837-2
|
Avnet Americas | SPACER - Bulk (Alt: 171837-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
$0.4834 | Buy Now |
DISTI #
571-171837-2
|
Mouser Electronics | Pin & Socket Connectors SPACER RoHS: Compliant | 0 |
|
$0.4560 | Order Now |
DISTI #
72000367
|
RS | Connector, Spacer | TE Connectivity 171837-2 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.4300 | Buy Now |
DISTI #
AMP171837-2
|
Heilind Electronics | SPACER | Americas - 0 in Stock |
|
$0.5365 | Buy Now |
|
Onlinecomponents.com | SPACER RoHS: Compliant |
7800 Partner Stock |
|
$0.7040 / $0.7660 | Buy Now |
DISTI #
77825942
|
Verical | Connector Accessories Spacer Straight Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$0.5700 | Buy Now |
DISTI #
AMP171837-2
|
Interstate Connecting Components | SPACER | 0 |
|
$0.5365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171837-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171837-2
TE Connectivity
(171837-2) SPACER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Used With | PLUG HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |