Part Details for 171828-1 by TE Connectivity
Overview of 171828-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 171828-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4122
|
Newark | Headers & Wire Housings Mic Cap 17P W/Flng |Amp Te Connectivity 171828-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.3100 / $2.7800 | Buy Now |
DISTI #
17R4805
|
Newark | |Amp Te Connectivity 171828-1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.1300 | Buy Now |
DISTI #
171828-1-ND
|
DigiKey | CONN RCPT HSG 17POS W/FLANGE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
650 In Stock |
|
$1.4889 / $2.5900 | Buy Now |
DISTI #
171828-1
|
Avnet Americas | Conn Housing RCP 17 POS 5mm Crimp ST Panel Mount - Bag (Alt: 171828-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bag | 0 |
|
$1.3697 / $1.6483 | Buy Now |
DISTI #
571-171828-1
|
Mouser Electronics | Headers & Wire Housings MIC CAP 17P W/FLNG RoHS: Compliant | 8 |
|
$1.5500 / $2.6700 | Buy Now |
DISTI #
70468111
|
RS | Multi-Interlock Mark II Series 17 Way 2 Row Female Straight PCB Housing | TE Connectivity 171828-1 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Container: Bag | 0Bag |
|
$1.4000 | Buy Now |
DISTI #
AMP171828-1
|
Heilind Electronics | MIC CAP 17P WITH FLANGE | Americas - 0 in Stock |
|
$1.7071 / $1.7588 | Buy Now |
|
Onlinecomponents.com | MIC CAP 17P WITH FLANGE RoHS: Compliant |
33 Partner Stock |
|
$1.4700 / $2.3300 | Buy Now |
DISTI #
AMP171828-1
|
Interstate Connecting Components | MIC CAP 17P WITH FLANGE | 0 |
|
$1.7071 / $1.7588 | Buy Now |
Part Details for 171828-1
171828-1 CAD Models
171828-1 Part Data Attributes:
|
171828-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171828-1
TE Connectivity
17 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170308-3; 170308-1; 170221-3; 170221-1; 170221-4 | |
Body Breadth | 0.709 inch | |
Body Depth | 1.437 inch | |
Body Length | 2.874 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |