Part Details for 1718250100 by Molex
Overview of 1718250100 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1718250100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12411CT-ND
|
DigiKey | TERM BLADE FEMALE 10-12AWG SILV Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39271 In Stock |
|
$0.3275 / $0.8100 | Buy Now |
DISTI #
1718250100
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel (Alt: 1718250100) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | 264000 Factory Stock |
|
$0.4439 | Buy Now |
DISTI #
P40:2555_24023803
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10-12AWG Super Sabre™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Europe - 9000 |
|
$0.2883 / $0.5437 | Buy Now |
DISTI #
V72:2272_06575837
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10-12AWG Super Sabre™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2225 Container: Cut Strips | Americas - 1312 |
|
$0.3227 / $0.4847 | Buy Now |
DISTI #
66458082
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG Super Sabre™ Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 273000 |
|
$0.2070 / $0.3400 | Buy Now |
DISTI #
63413846
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG Super Sabre™ Reel RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2225 | Americas - 1312 |
|
$0.4847 | Buy Now |
|
Quest Components | SUPER SABRE FEMALE CRIMP TERMINAL | 4385 |
|
$0.3900 / $1.3000 | Buy Now |
|
Quest Components | SUPER SABRE FEMALE CRIMP TERMINAL (Also Known As: 171825-0100) | 4385 |
|
$0.3900 / $1.3000 | Buy Now |
DISTI #
171825-0100
|
TTI | Power to the Board SuperSabre Female Crimp Tml RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 48000 In Stock |
|
$0.3160 / $0.3320 | Buy Now |
DISTI #
MX-171825-0100
|
TME | 171825-0100 Min Qty: 3000 | 0 |
|
$0.2920 | RFQ |