-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7P EI-SERIES GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3607
|
Newark | Wtb Housing, Rcpt, 7Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 171822-7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8030 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
A105174-ND
|
DigiKey | CONN RCPT HSG 7POS 2.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8203 In Stock |
|
$0.2416 / $0.4600 | Buy Now |
DISTI #
171822-7
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 171822-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 2 Days Container: Bulk | 500 Factory Stock |
|
$0.1317 / $0.1795 | Buy Now |
DISTI #
571-171822-7
|
Mouser Electronics | Headers & Wire Housings 7P EI-SERIES GEH RoHS: Compliant | 1306 |
|
$0.2260 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.1837 | Buy Now |
DISTI #
AMP171822-7
|
Heilind Electronics | 7P EI-SERIES GEH | Americas - 1320 in Stock |
|
$0.1549 / $0.1842 | Buy Now |
|
Onlinecomponents.com | EIS REC. HSG 7P-NATURAL RoHS: Compliant |
4500 In Stock 10000 Factory Stock |
|
$0.2175 / $0.2979 | Buy Now |
DISTI #
73584692
|
Verical | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.2210 | Buy Now |
DISTI #
70798614
|
Verical | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2049 | Americas - 4000 |
|
$0.2913 / $0.3873 | Buy Now |
DISTI #
16325438
|
Verical | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 500 |
|
$0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171822-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171822-7
TE Connectivity
7P EI-SERIES GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2; 170262-2; 170205-2; 170204-2; 170263-3; 170262-4; 170205-3; 170204-4 | |
Body Depth | 0.226 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171822-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171822-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-0768 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 171822-7 vs 502584-0768 |
2317204-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 171822-7 vs 2317204-7 |
2317222-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 171822-7 vs 2317222-7 |
5025840763 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 171822-7 vs 5025840763 |
172142-7 | LOW PRO EI REC HSG 7P | TE Connectivity | 171822-7 vs 172142-7 |
292271-7 | MT REC ASSY AU-PL. 7P GRAY | TE Connectivity | 171822-7 vs 292271-7 |
502584-0767 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 171822-7 vs 502584-0767 |
5-146138-5 | 07 MODIV VRT SR CE 100/115 | TE Connectivity | 171822-7 vs 5-146138-5 |
5025840767 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 171822-7 vs 5025840767 |
172054-7 | MTEI CONN 7P REC ASSY | TE Connectivity | 171822-7 vs 172054-7 |