-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P SERIE EI GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
171822-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2983
|
Newark | Board Connector, 6 Contact(S), 1 Row(S), Female, Crimp Terminal, Natural Insulator, Receptacle |Amp ... more RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 34150 |
|
$0.2270 / $0.3200 | Buy Now |
DISTI #
19C1925
|
Newark | 6P Serie Ei Geh Rohs Compliant: Yes |Amp Te Connectivity 171822-6 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
17AH9949
|
Newark | Connector Housing, Socket, 6Pos, Product Range:Amp Ei Series, Gender:Socket, No. Of Positions:6Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.4580 | Buy Now |
DISTI #
A105173-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
37216 In Stock |
|
$0.1502 / $0.2800 | Buy Now |
DISTI #
171822-6
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 171822-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1015 / $0.1382 | Buy Now |
DISTI #
571-171822-6
|
Mouser Electronics | Headers & Wire Housings 6P SERIE EI GEH RoHS: Compliant | 12973 |
|
$0.1410 / $0.2600 | Buy Now |
DISTI #
V36:1790_11650323
|
Arrow Electronics | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1804 | Americas - 10 |
|
$0.1060 / $0.1467 | Buy Now |
|
Future Electronics | EI Series 6 Rectangular Housing Natural 0098 250 mm Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks Container: Bag |
0 Bag |
|
$0.1010 | Buy Now |
DISTI #
AMP171822-6
|
Heilind Electronics | 6P SERIE EI GEH | Americas - 0 in Stock |
|
$0.1545 / $0.1794 | Buy Now |
|
Onlinecomponents.com | EIS REC. HSG 6P-NATURAL RoHS: Compliant |
33850 Partner Stock |
|
$0.1082 / $0.1821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171822-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171822-6
TE Connectivity
6P SERIE EI GEH
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2; 170262-2; 170205-2; 170204-2; 170263-3; 170262-4; 170205-3; 170204-4 | |
Body Depth | 0.226 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171822-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171822-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2314868-6 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | 171822-6 vs 2314868-6 |
2317206-6 | TE Connectivity | $1.0015 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 171822-6 vs 2317206-6 |
2317222-6 | TE Connectivity | $0.5909 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 171822-6 vs 2317222-6 |
2317205-6 | TE Connectivity | $0.7030 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 171822-6 vs 2317205-6 |
2317204-6 | TE Connectivity | $0.6450 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 171822-6 vs 2317204-6 |
2307813-6 | TE Connectivity | $0.2042 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | 171822-6 vs 2307813-6 |
2307727-6 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | 171822-6 vs 2307727-6 |
5-147727-5 | TE Connectivity | Check for Price | 06 MODIV VRT SR OUTRIGGER SN | 171822-6 vs 5-147727-5 |
2314928-6 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | 171822-6 vs 2314928-6 |
2314870-6 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | 171822-6 vs 2314870-6 |