-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN HEADER 16+24 POS., 20 A VE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1718162-1-ND
|
DigiKey | PIN HEADER 16+24 POS., 20 A VE Min Qty: 120 Lead time: 20 Weeks Container: Box | Limited Supply - Call |
|
$6.7144 | Buy Now |
DISTI #
1718162-1
|
Avnet Americas | Conn Wire to Board HDR 16Power/24Signal POS 5.5mm/2.54mm Solder ST Thru-Hole - Bulk (Alt: 1718162-1) Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8108 / $6.9927 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.9400 | Buy Now |
DISTI #
AMP1718162-1
|
Heilind Electronics | PIN HEADER 16+24 POS., 20 A VE | Americas - 0 in Stock |
|
$7.2417 / $7.4612 | Buy Now |
|
Onlinecomponents.com | PIN HEADER 16+24 POS., 20 A VE RoHS: Compliant | 0 |
|
$6.7600 / $9.8500 | Buy Now |
DISTI #
AMP1718162-1
|
Interstate Connecting Components | PIN HEADER 16+24 POS., 20 A VE | 0 |
|
$7.2417 / $7.4612 | Buy Now |
DISTI #
1718162-1
|
Avnet Abacus | Conn Wire to Board HDR 16Power/24Signal POS 5.5mm/2.54mm Solder ST Thru-Hole (Alt: 1718162-1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1718162-1
|
Avnet Abacus | Conn Wire to Board HDR 16Power/24Signal POS 5.5mm/2.54mm Solder ST Thru-Hole (Alt: 1718162-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIN HEADER 16+24 POS., 20 A VE RoHS: Compliant | 0 |
|
$6.7600 / $9.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718162-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718162-1
TE Connectivity
PIN HEADER 16+24 POS., 20 A VE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.815 inch | |
Body Length | 1.92 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |