-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6970
|
Newark | Amp Mcp 2.8 Socket Hsg 16 Pos.assy |Amp Te Connectivity 1718149-1 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $9.9800 | Buy Now |
DISTI #
41AJ4113
|
Newark | Amp Mcp 2.8 Socket Hsg 16 Pos.assy |Amp Te Connectivity 1718149-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3000 / $13.9900 | Buy Now |
DISTI #
1718149-1-ND
|
DigiKey | CONN FML HSG 16POS 5.00MM Min Qty: 220 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.7165 | Buy Now |
DISTI #
1718149-1
|
Avnet Americas | AMP MCP 2.8 SOCKET HSG 16 POS.ASSY - Boxed Product (Development Kits) (Alt: 1718149-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Box | 0 |
|
$6.9220 / $8.3298 | Buy Now |
DISTI #
571-1718149-1
|
Mouser Electronics | Automotive Connectors AMP MCP 2.8 SOCKET HSG 16 POS.ASSY RoHS: Compliant | 0 |
|
$9.2100 / $9.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Box | 0Box |
|
$7.3400 | Buy Now |
DISTI #
AMP1718149-1
|
Heilind Electronics | AMP MCP 2.8 SOCKET HSG 16 POS. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Connector Housing - Female Socket - 16 Positions - 2 Rows - 0.197" (5.00mm) Pitch - IP67 - Crimp Termination - Black. RoHS: Compliant |
249 In Stock |
|
$9.1200 / $16.5400 | Buy Now |
DISTI #
AMP1718149-1
|
Interstate Connecting Components | AMP MCP 2.8 SOCKET HSG 16 POS. | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1718149-1
|
PEI Genesis | Combination Line Connector 16 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718149-1
TE Connectivity
Combination Line Connector, 16 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.339 inch | |
Body Depth | 1.319 inch | |
Body Length | 2.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94-HB |