Part Details for 1718144011 by Molex
Overview of 1718144011 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718144011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1718144011-ND
|
DigiKey | CONN HEADER R/A 11POS 3.96MM Min Qty: 240 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7821 | Buy Now |
DISTI #
1718144011
|
Avnet Americas | KK RPC 156 Hdr Assy FL RA 11Ckt 15Au T&R - Bulk (Alt: 1718144011) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | 192 |
|
$4.8444 / $8.8080 | Buy Now | |
DISTI #
000000000005131479
|
Sager | Headers & Wire Housings KK .156 HDR 11P RA 15AU | 0 |
|
Buy Now |
Part Details for 1718144011
1718144011 CAD Models
1718144011 Part Data Attributes
|
1718144011
Molex
Buy Now
Datasheet
|
Compare Parts:
1718144011
Molex
Board Connector, Straight, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER |