There are no models available for this part yet.
Overview of 171814-2006 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 171814-2006 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH2820
|
Newark | Kk Rpc 156 Hdr Assy Frlk Ra 06 Ckt 30Au |Molex 171814-2006 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now | |
DISTI #
1718142006
|
Avnet Americas | Connector Wire to Board Header 6 Position 3.96mm Solder Right Angle Through Hole Bulk (Alt: 1718142006) Min Qty: 1500 Package Multiple: 1500 | 0 |
|
RFQ | ||
DISTI #
538-171814-2006
|
Mouser Electronics | Headers & Wire Housings KK RPC 156 Hdr FrLk RA 6Ckt 30Au RoHS: Compliant | 0 |
|
$2.0300 / $2.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.1100 | Buy Now |
CAD Models for 171814-2006 by Molex
Part Data Attributes for 171814-2006 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX INC
|
Reach Compliance Code
|
unknown
|