-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9789
|
Newark | Kk Rpc 156 Hdr Assy Frlk Rtan 07 Ckt Tin |Molex 171814-0007 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9070 | Buy Now |
DISTI #
1718140007
|
Avnet Americas | Conn Wire to Board HDR 7 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 1718140007) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days | 1200 Factory Stock |
|
$0.6236 | Buy Now |
DISTI #
538-171814-0007
|
Mouser Electronics | Headers & Wire Housings KK Hdr RA 7 Ckt 3.96mm Pitch Sn RoHS: Compliant | 0 |
|
$0.6820 / $0.7080 | Order Now |
DISTI #
MOL171814-0007
|
Heilind Electronics | KK RPC 156 HDR ASSY FRLK 07 CKT TIN | Americas - 0 in Stock |
|
$0.6688 / $0.8589 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171814-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
171814-0007
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex |