-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718132002
Molex
Buy Now
Datasheet
|
Compare Parts:
1718132002
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.306 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.092 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 1718132002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1718132002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5S10-102GAB1.9/1.2-U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 1718132002 vs PH5S10-102GAB1.9/1.2-U |
5045-02A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 1718132002 vs 5045-02A |
DF1B-2P-2.5DS(25) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Hirose Electric Co Ltd | 1718132002 vs DF1B-2P-2.5DS(25) |
20067-002E-12F | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | I-PEX Co Ltd | 1718132002 vs 20067-002E-12F |
PH5S10-102TEB1.9/1.2-U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 1718132002 vs PH5S10-102TEB1.9/1.2-U |
PH5S10-102GBB1.9/1.2-U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 1718132002 vs PH5S10-102GBB1.9/1.2-U |
YY-1500-H02M | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Latch, Receptacle | Young Yak Enterprise Co Ltd | 1718132002 vs YY-1500-H02M |
C2504HM-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 1718132002 vs C2504HM-02P |
FI-S2P-HFE | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Japan Aviation Electronics Industry Limited | 1718132002 vs FI-S2P-HFE |