-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4112
|
Newark | Automotive Connectors Posi Lok Hsg T-Typ Mark I |Amp Te Connectivity 171810-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 16750 |
|
$0.2330 | Buy Now |
DISTI #
11H8669
|
Newark | Posi Lok Hsg T-Type Mark I Rohs Compliant: Yes |Amp Te Connectivity 171810-2 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
A122756-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
581 In Stock |
|
$0.1748 / $0.3700 | Buy Now |
DISTI #
171810-2
|
Avnet Americas | Conn Housing RCP 2 POS 6mm Crimp ST - Bulk (Alt: 171810-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
571-171810-2
|
Mouser Electronics | Automotive Connectors POSI LOK HSG T-TYP MARK I RoHS: Compliant | 1569 |
|
$0.1790 / $0.3700 | Buy Now |
DISTI #
70299190
|
RS | AMP POSITIVE LOCK Mark I SER,2Way Nylon 66 Crimp Term Housing,6.35mm Tab Size | TE Connectivity 171810-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 / $0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.1608 | Buy Now |
DISTI #
AMP171810-2
|
Heilind Electronics | POSI LOK HSG T-TYPE MARK I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POSITIVE LOCK HOUSING RECEPTACLE RoHS: Compliant |
16750 Partner Stock |
|
$0.1957 / $0.3878 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1800 |
|
$0.1260 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171810-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171810-2
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS:170233-1; 170233-2; 170234-1; 170032-2; 170258-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |