Part Details for 171810-1 by TE Connectivity
Overview of 171810-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 171810-1
171810-1 CAD Models
171810-1 Part Data Attributes:
|
171810-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171810-1
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS:170233-1; 170233-2; 170234-1; 170032-2; 170258-1 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 2 |