Part Details for 1718003 by Phoenix Contact
Overview of 1718003 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1974-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6730 | Buy Now |
DISTI #
651-1718003
|
Mouser Electronics | Fixed Terminal Blocks 5.08mm 5P FIXED 1-5 LEFT TO RIGHT RoHS: Compliant | 0 |
|
$2.5100 / $2.9200 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 5 POS 5mm 17.5A Cardboard RoHS: Compliant |
100 In Stock |
|
$2.4600 / $3.1700 | Buy Now |
DISTI #
000000000002648266
|
Sager | Fixed Terminal Blocks 5.08mm 5P FIXED 1-5 LEFT TO RIGHT Min Qty: 50 | 0 |
|
$3.0400 / $3.4000 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 5 POS 5mm 17.5A Cardboard RoHS: Compliant |
100 In Stock |
|
$2.4600 / $3.1700 | Buy Now |
Part Details for 1718003
1718003 CAD Models
1718003 Part Data Attributes:
|
1718003
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1718003
Phoenix Contact
Barrier Strip Terminal Block, 10A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |