-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1717975-2 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2969888
|
Farnell | AUTOMOTIVE HOUSING, 6POS, RCPT, GREY RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 449 |
|
$4.2960 / $4.5678 | Buy Now |
DISTI #
A128148-ND
|
DigiKey | CONN RCPT HSG 6POS 4.50MM Min Qty: 3000 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2402 | Buy Now |
DISTI #
1717975-2
|
Avnet Americas | Conn Housing RCP 6 POS 4.5mm Crimp ST Cable Mount - Bag (Alt: 1717975-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 21 Weeks, 4 Days Container: Bag | 3029 Factory Stock |
|
$1.8624 / $2.2685 | Buy Now |
DISTI #
571-1717975-2
|
Mouser Electronics | Automotive Connectors CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant | 2373 |
|
$2.2400 / $4.5200 | Buy Now |
|
TE Connectivity | CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO Number of Positions: 6 Connector & Housing Type: Housin... more RoHS: Compliant Min Qty: 1 | 29 |
|
$1.9400 / $4.3000 | Buy Now |
|
Future Electronics | DEUTSCH 6 Position Dual Row 5.30mm Straight Mount Angle Ampseal Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 22 Weeks Container: Bag |
0 Bag |
|
$2.2300 / $2.2800 | Buy Now |
|
Future Electronics | DEUTSCH 6 Position Dual Row 5.30mm Straight Mount Angle Ampseal Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 22 Weeks Container: Bag |
0 Bag |
|
$2.2300 / $2.2800 | Buy Now |
DISTI #
AMP1717975-2
|
Heilind Electronics | CAP ASSY,6P,BRACKET REVERSE TY | Americas - 0 in Stock |
|
$2.6355 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant |
560 Partner Stock 3029 Factory Stock |
|
$2.3400 / $6.8900 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant | 0 |
|
$2.5900 / $7.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717975-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717975-2
TE Connectivity
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.055 inch | |
Body Depth | 1.873 inch | |
Body Length | 0.969 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.5 mm |