-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2981
|
Newark | Combination Line Connector, 12 Contact(S), Male |Amp Te Connectivity 1717677-4 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 5280 |
|
$4.4800 / $5.8100 | Buy Now |
DISTI #
2266-1717677-4-ND
|
DigiKey | CONN ML HSG 12POS 4.50MM Min Qty: 20 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
5280 In Stock |
|
$3.1100 / $3.7300 | Buy Now |
DISTI #
1717677-4-ND
|
DigiKey | CONN ML HSG 12POS 4.50MM Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4442 | Buy Now |
DISTI #
1717677-4
|
Avnet Americas | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C - Bag (Alt: 1717677-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 6 Days Container: Bag | 0 |
|
$2.4672 / $3.2340 | Buy Now |
DISTI #
571-1717677-4
|
Mouser Electronics | Automotive Connectors CAP ASSY 12P BRACKET REVERSE TYPE ATAC C | 1170 |
|
$3.6200 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.9500 | Buy Now |
DISTI #
AMP1717677-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5912 / $3.6448 | Buy Now | |
|
Onlinecomponents.com | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C RoHS: Compliant |
5280 Partner Stock |
|
$3.4200 / $3.7700 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C RoHS: Compliant | 0 |
|
$3.1700 / $9.3800 | Buy Now |
DISTI #
61185136
|
Verical | Conn Housing PL 12 POS 4.5mm Crimp ST Cable Mount Green Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 3955 |
|
$2.9200 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717677-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717677-4
TE Connectivity
CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.48 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |