-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5805
|
Newark | Automotive Conn Cap Assy,8P, bracket Reverse |Amp Te Connectivity 1717676-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21720 |
|
$3.7100 / $5.4500 | Buy Now |
DISTI #
1717676-2-ND
|
DigiKey | CONN RCPT HSG 8POS 4.50MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
2700 In Stock |
|
$2.7767 / $4.5900 | Buy Now |
DISTI #
1717676-2
|
Avnet Americas | CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO - Bag (Alt: 1717676-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 19 Weeks, 5 Days Container: Bag | 0 |
|
$2.5826 / $2.9158 | Buy Now |
DISTI #
571-1717676-2
|
Mouser Electronics | Automotive Connectors CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant | 2972 |
|
$2.7500 / $4.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.6100 | Buy Now |
DISTI #
AMP1717676-2
|
Heilind Electronics | CAP ASSY,8P,BRACKET REVERSE TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant |
21720 Partner Stock |
|
$2.7100 / $3.5300 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO | 0 |
|
$2.8100 / $9.1200 | Buy Now |
DISTI #
65704140
|
Verical | Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 20108 |
|
$2.4500 / $2.9800 | Buy Now |
DISTI #
29002316
|
Verical | Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 1612 |
|
$2.4500 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717676-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717676-2
TE Connectivity
CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.126 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.5 mm |