1717672-4
TE Connectivity
Description: CAP ASSY,2P,BRACKET REVERSE TYPE,ATAC CO

Overview of 1717672-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1717672-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1717672-4-ND
DigiKey CONN ML HSG 2POS 4.50MM BRACKET Min Qty: 700 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 700 $2.3059
$2.3059 Buy Now
DISTI # 1717672-4
Avnet Americas CAP ASSY,2P,BRACKET REVERSE TYPE,ATAC CO - Bag (Alt: 1717672-4) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bag 0
  • 700 $2.0262
  • 1,400 $1.9691
  • 2,800 $1.9121
  • 4,200 $1.8550
  • 5,600 $1.7979
  • 7,000 $1.7408
  • 70,000 $1.6837
$1.6837 / $2.0262 Buy Now
DISTI # 571-1717672-4
Mouser Electronics Automotive Connectors CAP ASSY 2P BRACKET REVERSE TYPE ATAC CO RoHS: Compliant 0
  • 700 $2.4400
  • 1,400 $2.2400
  • 2,800 $2.1600
$2.1600 / $2.4400 Order Now
DISTI # AMP1717672-4
Heilind Electronics CAP ASSY,2P,BRACKET REVERSE TY Americas - 0 in Stock
  • 700 $2.1620
  • 750 $2.1297
  • 3,550 $1.8528
$1.8528 / $2.1620 Buy Now
Onlinecomponents.com CAP ASSY,2P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant 0
  • 175 $2.8500
  • 350 $2.1400
  • 525 $2.0000
  • 700 $1.9600
$1.9600 / $2.8500 Buy Now
DISTI # AMP1717672-4
Interstate Connecting Components CAP ASSY,2P,BRACKET REVERSE TY 0
  • 700 $2.1620
  • 750 $2.1297
  • 3,550 $1.8528
$1.8528 / $2.1620 Buy Now
Master Electronics CAP ASSY,2P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant 0
  • 175 $2.8500
  • 350 $2.1400
  • 525 $2.0000
  • 700 $1.9600
$1.9600 / $2.8500 Buy Now

CAD Models for 1717672-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1717672-4 by TE Connectivity

1717672-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.873 inch
Body Depth
0.797 inch
Body Length
0.772 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.5 mm
Total Number of Contacts
2
UL Flammability Code
94-HB
Want to compare parts?
  1. 1717672-4
    TE Connectivity
    CAP ASSY,2P,BRACKET REVERSE TYPE,ATAC CO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1717672-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1717672-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1717672-4 would you like to use for your alert(s)?
  • Please alert me when 1717672-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1717672-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1717672-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1717672-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1717672-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1717672-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: