-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDR ASSY 8MM BACK LIGHT CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1717369-1
|
Heilind Electronics | HDR ASSY 8MM BACK LIGHT CONN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1717369-1
|
Interstate Connecting Components | HDR ASSY 8MM BACK LIGHT CONN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717369-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717369-1
TE Connectivity
HDR ASSY 8MM BACK LIGHT CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |