Part Details for 1717248-2 by TE Connectivity
Overview of 1717248-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1717248-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1717248-2-ND
|
DigiKey | CONN PLUG 4POS IDC TIN Min Qty: 5000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6700 | Buy Now |
DISTI #
1717248-2
|
Avnet Americas | Conn Housing PL 4 POS 2.2mm Crimp ST Cable Mount Box/Tray - Trays (Alt: 1717248-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1717248-2
|
Mouser Electronics | Automotive Connectors 025 IDC 4POS 2CKT PLUG ASSY RoHS: Compliant | 0 |
|
$0.6590 / $0.6680 | Order Now |
|
Onlinecomponents.com | 025 IDC 4POS 2CKT PLUG ASSY RoHS: Compliant |
10000 Partner Stock |
|
$0.7010 / $1.2100 | Buy Now |
DISTI #
66285312
|
Verical | Conn Housing PL 4 POS 2.2mm IDT ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 5000 |
|
$0.6600 / $0.7200 | Buy Now |
DISTI #
67387862
|
Verical | Conn Housing PL 4 POS 2.2mm IDT ST Cable Mount Natural Tray RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 5000 |
|
$0.6600 / $0.7200 | Buy Now |
DISTI #
17172482-TEC
|
TME | 1717248-2 Min Qty: 63 | 10000 |
|
$0.5723 / $0.6686 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
C1S114410990322
|
Chip1Stop | 025 IDC 4POS 2CKT PLUG ASSY RoHS: Compliant | 10000 |
|
$0.7610 / $0.8870 | Buy Now |
|
Master Electronics | 025 IDC 4POS 2CKT PLUG ASSY RoHS: Compliant |
10000 Partner Stock |
|
$0.7010 / $1.2100 | Buy Now |
Part Details for 1717248-2
1717248-2 CAD Models
1717248-2 Part Data Attributes
|
1717248-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717248-2
TE Connectivity
Combination Line Connector, 4 Contact(s), Female, IDC Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.433 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 |