-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18639-ND
|
DigiKey | TERM BLOCK HEADER HYBRID 4+6POS Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9434 | Buy Now |
DISTI #
651-1717120
|
Mouser Electronics | Pluggable Terminal Blocks PCH 6/ 3+6-GL3-7,62 RoHS: Compliant | 0 |
|
$5.5900 / $5.8600 | Order Now |
DISTI #
71849245
|
RS | Pluggable Header 7.62mm 8AWG 630V 41A 9 Position | Phoenix Contact 1717120 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $8.2800 | RFQ |
|
Onlinecomponents.com | PCB hybrid header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 9 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$5.4400 / $7.8100 | Buy Now |
DISTI #
63378751
|
Verical | PCH 6/ 3+6-GL3-7,62 - Printed-Circuit Board Connector RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1943 | Americas - 50 |
|
$4.3490 | Buy Now |
DISTI #
64559582
|
Verical | PCH 6/ 3+6-GL3-7,62 - Printed-Circuit Board Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 50 |
|
$5.0550 | Buy Now |
DISTI #
000000000005972123
|
Sager | Pluggable Terminal Blocks PCH 6/ 3+6-GL3-7,62 Min Qty: 50 | 0 |
|
$6.7500 / $7.2700 | Buy Now |
|
Dynamic Solutions GmbH | PCB hybrid header | 550 |
|
RFQ | |
|
Master Electronics | PCB hybrid header - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 9 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$5.4400 / $7.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717120
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1717120
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |