-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 24A, 2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X4576
|
Newark | Mkdsfw 1 5/ 2 |Phoenix Contact 1717091 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
32AC7869
|
Newark | Tb, Wire To Board, 2Pos, 26-16Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1717091 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.6700 | Buy Now |
DISTI #
277-5970-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$2.2588 / $2.7500 | Buy Now |
DISTI #
651-1717091
|
Mouser Electronics | Fixed Terminal Blocks MKDSFW 1 5/ 2 RoHS: Compliant | 356 |
|
$2.2500 / $2.7500 | Buy Now |
DISTI #
V36:1790_07463663
|
Arrow Electronics | Conn PC Terminal Block 2 POS 5mm Solder RA Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2206 | Americas - 1 |
|
$2.2050 / $2.7370 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 24A, 2.5MM2, 1 DECK(S) | 2 |
|
$3.3882 / $5.0823 | Buy Now |
DISTI #
1717091
|
TTI | Fixed Terminal Blocks MKDSFW 1 5/ 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 82 In Stock |
|
$2.8200 | Buy Now |
DISTI #
000000000000050952
|
Sager | Fixed Terminal Blocks MKDSFW 1 5/ 2 Min Qty: 1 | 0 |
|
$2.4100 / $3.6200 | Buy Now |
|
Velocity Electronics | Our Stock | 1340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717091
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1717091
Phoenix Contact
Modular Terminal Block, 24A, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 16 AWG |