-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8657
|
Newark | .250 Ampip Rohs Compliant: Yes |Amp Te Connectivity 171706-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
41AJ4095
|
Newark | Faston 250 Ins Pod Nylon Nat |Amp Te Connectivity 171706-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
A106984-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS NAT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7198 In Stock |
|
$0.1100 / $0.2500 | Buy Now |
DISTI #
171706-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 171706-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1164 | Buy Now |
DISTI #
571-171706-1
|
Mouser Electronics | Terminals 1P HOUSING RoHS: Compliant | 17140 |
|
$0.0960 / $0.2100 | Buy Now |
DISTI #
70468138
|
RS | FASTON .250,AMPIP, Housing,1way | TE Connectivity 171706-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2530 | RFQ |
|
Future Electronics | 1 Circuit Faston AMPIP 0.250 Terminal Housing RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.1030 | Buy Now |
|
Future Electronics | 1 Circuit Faston AMPIP 0.250 Terminal Housing RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.1030 | Buy Now |
DISTI #
AMP171706-1
|
Heilind Electronics | FASTON 250 INS POD NYLON NAT | Americas - 0 in Stock |
|
$0.0908 / $0.1311 | Buy Now |
|
Onlinecomponents.com | FASTON 250 INS POD NYLON NAT RoHS: Compliant |
25134 In Stock |
|
$0.0763 / $0.1239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171706-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171706-1
TE Connectivity
TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |